Phoenix Contact Sleeve Housings for use with VARIOCON

Subtotal (1 pack of 5 units)*

£20.26

(exc. VAT)

£24.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£20.26£4.052

*price indicative

RS Stock No.:
608-184
Mfr. Part No.:
1852943
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Sleeve Housings

For Use With

VARIOCON

Body Orientation

Straight

COO (Country of Origin):
PL
The Phoenix Contact Sleeve housing is an integral component, designed to provide robust protection for electrical connections in various applications. Its innovative design ensures compatibility with fiber optic cables, all while maintaining a secure and durable connection for optimum performance. With a sleek grey finish and well-considered features, including an IP67 protection level, this product is ideal for both indoor and outdoor use. Tailored for environmentally challenging conditions, it withstands extreme temperatures ranging from -40 °C to 80 °C, making it reliable in a multitude of settings. The Sleeve housing is not only practical but also engineered for safety, adhering to strict electrical standards to ensure peace of mind during operation.

Features a sturdy construction from high-quality polyamide material
Provides protection against environmental factors with its IP67 rating
Easy to install, ensuring a convenient setup process
Includes a shielded design to enhance connectivity performance