Amphenol Industrial, 3S, ATM06 Female 3 Way Connector for use with Automotive Connectors

Bulk discount available

Subtotal (1 unit)*

£1.31

(exc. VAT)

£1.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,496 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.31
10 - 24£1.20
25 +£1.08

*price indicative

RS Stock No.:
434-099
Mfr. Part No.:
ATM06-3S-CAP
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Accessory Type

Connector

For Use With

Automotive Connectors

Series

ATM06

Body Orientation

Straight

Gender

Female

Number of Contacts

3

Series Number

3S

COO (Country of Origin):
CN
The Amphenol Industrial Dust Cap for a 3-position plug is grey in color, operates in a temperature range of -55°C to +125°C, and has a rectangular shape.

material is thermoplastic
IP Rating IP68 in mated condition
RoHS Compliant

Related links