Molex, 560145, 560145 Dummy Plug Housing for use with CTX-J280
- RS Stock No.:
- 309-274
- Mfr. Part No.:
- 5601450101
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.55
(exc. VAT)
£4.26
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £3.55 | £0.71 |
5 - 9 | £3.27 | £0.654 |
10 + | £2.88 | £0.576 |
*price indicative
- RS Stock No.:
- 309-274
- Mfr. Part No.:
- 5601450101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
For Use With | CTX-J280 | |
Accessory Type | Dummy Plug Housing | |
Series | 560145 | |
Series Number | 560145 | |
Select all | ||
---|---|---|
Brand Molex | ||
For Use With CTX-J280 | ||
Accessory Type Dummy Plug Housing | ||
Series 560145 | ||
Series Number 560145 | ||
- COO (Country of Origin):
- CN
The Molex Dummy Plug Housing for CTX-J280 Circuits is a grey, resin based component made from durable PBT material. Designed with a single row, this housing is polarized to ensure correct alignment with its mating part and features a locking mechanism for secure connection. Weighing just 0.229g, it is packaged in a bag for convenient storage and handling.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
Low Halogen
IEC-62474 standard