Molex, 560144, 560144 Dummy Plug Housing for use with CTX-J50
- RS Stock No.:
- 309-272
- Mfr. Part No.:
- 5601440115
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
£3.35
(exc. VAT)
£4.02
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £3.35 | £0.067 |
*price indicative
- RS Stock No.:
- 309-272
- Mfr. Part No.:
- 5601440115
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
For Use With | CTX-J50 | |
Accessory Type | Dummy Plug Housing | |
Series | 560144 | |
Series Number | 560144 | |
Select all | ||
---|---|---|
Brand Molex | ||
For Use With CTX-J50 | ||
Accessory Type Dummy Plug Housing | ||
Series 560144 | ||
Series Number 560144 | ||
- COO (Country of Origin):
- CN
The Molex Dummy Plug Housing for CTX-J50 is a single row component made from durable PBT resin material. It features a secure locking mechanism to ensure a firm connection with the mating part and is polarized to guarantee correct alignment. Weighing just 0.057g, this lightweight housing is packaged in a bag for easy handling and storage, providing an efficient and reliable solution for applications requiring a dummy plug with precise connectivity and stability
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
Low Halogen
IEC-62474 standard