Bulk discount available
Subtotal (1 unit)*
£1.24
(exc. VAT)
£1.49
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.24 |
10 - 24 | £1.13 |
25 + | £1.00 |
*price indicative
- RS Stock No.:
- 309-069
- Mfr. Part No.:
- 5601890101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Accessory Type | Wire Dress Cover | |
Series | 560189 | |
Series Number | 560189 | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type Wire Dress Cover | ||
Series 560189 | ||
Series Number 560189 | ||
- COO (Country of Origin):
- CN
The Molex Compactus Wire Dress Cover is a small, black colored accessory designed for use with Compactus systems. Measuring 30.20 mm in height, it is crafted from durable resin polyamide material, offering both strength and flexibility. With a net weight of 5.372g, the cover is lightweight yet sturdy, and it comes packaged in a convenient bag for easy handling and storage.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance