Molex, 560189, 560189 Wire Dress Cover

Bulk discount available

Subtotal (1 unit)*

£1.24

(exc. VAT)

£1.49

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.24
10 - 24£1.13
25 +£1.00

*price indicative

RS Stock No.:
309-068
Mfr. Part No.:
5601890111
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Wire Dress Cover

Series

560189

Series Number

560189

COO (Country of Origin):
CN
The Molex Compactus Wire Dress Cover is a small, black colored accessory designed for use with Compactus systems. Measuring 40 mm in height, it is crafted from durable resin polyamide material, offering both strength and flexibility. With a net weight of 6.884 g, the cover is lightweight yet sturdy, and it comes packaged in a convenient bag for easy handling and storage.

EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance