STMicroelectronics STHV800L, Video Switch IC, 56-Pin TFLGA
- RS Stock No.:
- 917-3365
- Mfr. Part No.:
- STHV800L
- Brand:
- STMicroelectronics
Discontinued
- RS Stock No.:
- 917-3365
- Mfr. Part No.:
- STHV800L
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Package Type | TFLGA | |
| Pin Count | 56 | |
| Mounting Type | Surface Mount | |
| Dimensions | 8 x 8 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Package Type TFLGA | ||
Pin Count 56 | ||
Mounting Type Surface Mount | ||
Dimensions 8 x 8 x 0.9mm | ||
STHV800 Octal 90V 2A High-Speed Ultrasound Pulser, STMicroelectronics
The STHV800 is an octal, monolithic, high-voltage and high-speed pulse generator designed for medical ultrasound applications.
High density ultrasound transmitter
Two independent half-bridges per channel
0 to ±90 V output voltage
Power-up free
Synchronisation of the input signals by an external clock
Up to 20 MHz operating frequency
Can be used for piezoelectric, capacitive or MEMS transducers
Two independent half-bridges per channel
0 to ±90 V output voltage
Power-up free
Synchronisation of the input signals by an external clock
Up to 20 MHz operating frequency
Can be used for piezoelectric, capacitive or MEMS transducers
Ultrasound Pulser ICs, STMicroelectronics
Ultrasound pulser ICs are designed for medical ultrasound imaging and non-destructive test applications.
