- RS Stock No.:
- 165-8187
- Mfr. Part No.:
- STHV800L
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 165-8187
- Mfr. Part No.:
- STHV800L
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
STHV800 Octal 90V 2A High-Speed Ultrasound Pulser, STMicroelectronics
The STHV800 is an octal, monolithic, high-voltage and high-speed pulse generator designed for medical ultrasound applications.
High density ultrasound transmitter
Two independent half-bridges per channel
0 to ±90 V output voltage
Power-up free
Synchronisation of the input signals by an external clock
Up to 20 MHz operating frequency
Can be used for piezoelectric, capacitive or MEMS transducers
Two independent half-bridges per channel
0 to ±90 V output voltage
Power-up free
Synchronisation of the input signals by an external clock
Up to 20 MHz operating frequency
Can be used for piezoelectric, capacitive or MEMS transducers
Ultrasound Pulser ICs, STMicroelectronics
Ultrasound pulser ICs are designed for medical ultrasound imaging and non-destructive test applications.
Specifications
Attribute | Value |
---|---|
Package Type | TFLGA |
Pin Count | 56 |
Mounting Type | Surface Mount |
Dimensions | 8 x 8 x 0.9mm |
- RS Stock No.:
- 165-8187
- Mfr. Part No.:
- STHV800L
- Brand:
- STMicroelectronics