TDA7440D STMicroelectronics, Audio Processor, 28-Pin SOIC
- RS Stock No.:
- 687-6014
- Mfr. Part No.:
- TDA7440D
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 687-6014
- Mfr. Part No.:
- TDA7440D
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Dimensions | 18.1 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Length | 18.1mm | |
| Width | 7.6mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Dimensions 18.1 x 7.6 x 2.35mm | ||
Height 2.35mm | ||
Length 18.1mm | ||
Width 7.6mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Special Audio Amplifiers, STMicroelectronics
Audio Amplifiers, STMicroelectronics
