RS PRO Single Gang 1 Way Faceplate
- RS Stock No.:
- 768-4387
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 768-4387
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | Single Gang | |
| Number of Connectors | 1 | |
| Dimensions | 14 x 50 x 50mm | |
| Height | 50mm | |
| Length | 14mm | |
| Width | 50mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Size Single Gang | ||
Number of Connectors 1 | ||
Dimensions 14 x 50 x 50mm | ||
Height 50mm | ||
Length 14mm | ||
Width 50mm | ||
- COO (Country of Origin):
- CN
Reducer 50x50mm to 45x45mm
Faceplate reducer
Simply snaps into place in Conec2 Faceplates
Huge range of AV connector modules available
Manufactured in high quality ABS plastic
Simply snaps into place in Conec2 Faceplates
Huge range of AV connector modules available
Manufactured in high quality ABS plastic
Conec2 Reducer Snap-in Module will converts a standard 50mm x 50mm module to provide compatibility with the complete range of 45mm connector modules.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Modules which provides unlimited flexibility for AV, data and communications connectivity.
