RS PRO 1 Way Female UK Power Socket Faceplate
- RS Stock No.:
- 768-4380
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 768-4380
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Connectors | 1 | |
| Type of Connectors | UK Power Socket | |
| Gender | Female | |
| Dimensions | 45 x 45 x 35mm | |
| Height | 45mm | |
| Length | 45mm | |
| Width | 35mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Connectors 1 | ||
Type of Connectors UK Power Socket | ||
Gender Female | ||
Dimensions 45 x 45 x 35mm | ||
Height 45mm | ||
Length 45mm | ||
Width 35mm | ||
- COO (Country of Origin):
- CN
UK Power Socket Module
Conec2 UK 3-pin Power Socket Snap-in Module
Screw terminals to the rear
Simply snaps into place in Conec2 Faceplates
Screw terminals to the rear
Simply snaps into place in Conec2 Faceplates
The Conec2 UK power socket Module is a Snap-in Module featuring UK 3-Pin Power Socket.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Modules which provides unlimited flexibility for AV, data and communications connectivity.
