Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 768-4365
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Connectors | 1 | |
| Type of Connectors | Cat6e, IDC | |
| Dimensions | 45 x 25mm | |
| Height | 45mm | |
| Width | 25mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Connectors 1 | ||
Type of Connectors Cat6e, IDC | ||
Dimensions 45 x 25mm | ||
Height 45mm | ||
Width 25mm | ||
- COO (Country of Origin):
- CN
CAT6e RJ45 to Krone IDC Block, 45mm
Conec2 Snap-in Module featuring 1 x CAT6e RJ45 Connector
Simply snaps into place in Conec2 45mm Faceplates and Riser Pods
Krone IDC Block to the rear
Simply snaps into place in Conec2 45mm Faceplates and Riser Pods
Krone IDC Block to the rear
The Conec2 CLB45-8K-C5E is a 45mm Snap-in Module featuring 1 x CAT6e RJ45 Connector on the front of the Module and Krone IDC Block to the rear.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Modules which provides unlimited flexibility for AV, data and communications connectivity.
