RS PRO Female UK Power Socket Faceplate

Subtotal (1 unit)*

£3.61

(exc. VAT)

£4.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£3.61

*price indicative

RS Stock No.:
768-4333
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type of Connectors

UK Power Socket

Gender

Female

Dimensions

50 x 50mm

Height

50mm

Width

50mm

COO (Country of Origin):
CN

UK Power Socket Module


Conec2 UK 3-pin Power Socket Snap-in Module
Screw terminals to the rear
Simply snaps into place in Conec2 Faceplates

The Conec2 UK power socket Module is a Snap-in Module featuring UK 3-Pin Power Socket.


Conec2 Modular Faceplate Range


A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of ’snap-in’ Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.