Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 768-4321
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | Single Gang | |
| Type of Connectors | AV | |
| Height | 180mm | |
| Width | 45mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Size Single Gang | ||
Type of Connectors AV | ||
Height 180mm | ||
Width 45mm | ||
- COO (Country of Origin):
- CN
Conec2 AV Desk Riser Pod housing 8 x 45x25mm modules
Fully retractable, thru desk Conec2 AV Desk Riser Pod
Accepts up to 8 (45x22.5mm) Conec2 AV Modules
Bespoke configuration of AV connectors
Simple pull-up / push-down Pod
Above and below desk cable access
Manufactured in high quality ABS plastic and aluminium
Wide range of AV Connector Modules available including HDMI, VGA, USB, RJ, BNC and power
Accepts up to 8 (45x22.5mm) Conec2 AV Modules
Bespoke configuration of AV connectors
Simple pull-up / push-down Pod
Above and below desk cable access
Manufactured in high quality ABS plastic and aluminium
Wide range of AV Connector Modules available including HDMI, VGA, USB, RJ, BNC and power
The new Conec2 AV Desk Riser Pod from Clever Little Box provides a simple, effective pop-up AV connectivity solution which can be flush-mounted into a desk, table or cupboard. The CLB45DP-180A version accepts eight (45x22.5mm) Conec2 AV modules.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Modules which provides unlimited flexibility for AV, data and communications connectivity.
