RS PRO Double Gang 2 Way Female RJ11, RJ45 Faceplate
- RS Stock No.:
- 768-4236
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 768-4236
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | Double Gang | |
| Number of Connectors | 2 | |
| Type of Connectors | RJ11, RJ45 | |
| Gender | Female | |
| Dimensions | 35 x 25 x 50mm | |
| Height | 50mm | |
| Length | 35mm | |
| Width | 25mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Size Double Gang | ||
Number of Connectors 2 | ||
Type of Connectors RJ11, RJ45 | ||
Gender Female | ||
Dimensions 35 x 25 x 50mm | ||
Height 50mm | ||
Length 35mm | ||
Width 25mm | ||
- COO (Country of Origin):
- CN
1 x Data, 1 x Voice to Krone IDC Block
Conec2 Snap-in Module featuring 1x RJ11 Voice, 1x RJ45 Data Connectors
Krone IDC Block to the rear
Simply snaps into place in Conec2 (50mm) Faceplates
Krone IDC Block to the rear
Simply snaps into place in Conec2 (50mm) Faceplates
The Conec2 CLB50-84K-C5E is a 50mm Snap-in Module featuring 1 x Data and 1 x Voice RJ Connector on the front of the Module and Krone IDC Block to the rear.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Modules which provides unlimited flexibility for AV, data and communications connectivity.
