RS PRO Double Gang 2 Way Female RJ12 Faceplate
- RS Stock No.:
- 768-4226
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 768-4226
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | Double Gang | |
| Number of Connectors | 2 | |
| Type of Connectors | RJ12 | |
| Gender | Female | |
| Height | 50mm | |
| Width | 25mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Size Double Gang | ||
Number of Connectors 2 | ||
Type of Connectors RJ12 | ||
Gender Female | ||
Height 50mm | ||
Width 25mm | ||
- COO (Country of Origin):
- CN
RJ12 to Krone IDC Block
Conec2 2 x RJ12 to Krone IDC Block Snap-in Module
Screw Terminals to the rear
Simply snaps into place in Conec2 (50mm) Faceplates
Screw Terminals to the rear
Simply snaps into place in Conec2 (50mm) Faceplates
The Conec2 CLB50-44K-C3 is a 50mm Snap-in Module featuring RJ12 Connectors on the front of the
module and screw terminals to the rear.
module and screw terminals to the rear.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Modules which provides unlimited flexibility for AV, data and communications connectivity.
