RS PRO Triple Gang 3 Way Female RCA Faceplate

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
768-4223
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

Triple Gang

Number of Connectors

3

Type of Connectors

RCA

Gender

Female

Dimensions

35 x 25 x 50mm

Height

50mm

Length

35mm

Width

25mm

COO (Country of Origin):
CN

Phono to Screw Terminals


Conec2 RCA Phono Snap-in Module
Screw Terminals to the rear
Simply snaps into place in Conec2 (50mm) Faceplates

The Conec2 CLB50-RCA is a 50mm Snap-in Module featuring RCA Phono Connectors on the front of the
module and screw terminals to the rear.


Conec2 Modular Faceplate Range


A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of ’snap-in’ Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.