RS PRO Double Gang 2 Way Female USB Faceplate
- RS Stock No.:
- 124-2519
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-2519
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | Double Gang | |
| Number of Connectors | 2 | |
| Type of Connectors | USB | |
| Gender | Female | |
| Dimensions | 50 x 31 x 50mm | |
| Height | 50mm | |
| Length | 50mm | |
| Width | 31mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Size Double Gang | ||
Number of Connectors 2 | ||
Type of Connectors USB | ||
Gender Female | ||
Dimensions 50 x 31 x 50mm | ||
Height 50mm | ||
Length 50mm | ||
Width 31mm | ||
- COO (Country of Origin):
- CN
RS PRO USB Faceplates
From RS PRO, a range of USB dual port 5 V 2.1 Amp charger modules. The USB chargers provide independent USB ports for charging mobile and hand held devices. 50 x 50 mm modular size. Part number 124-2518 has one USB C port and one USB A port. Ideal for offices, demo rooms exhibition stands and retail points.
