RS PRO Single Gang 6 Way Female 1 x SVGA, 2 x RCA Audio Socket, 2 x RCA Video Socket Faceplate
- RS Stock No.:
- 522-193
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 522-193
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | Single Gang | |
| Number of Connectors | 6 | |
| Type of Connectors | 1 x SVGA, 2 x RCA Audio Socket, 2 x RCA Video Socket | |
| Gender | Female | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Size Single Gang | ||
Number of Connectors 6 | ||
Type of Connectors 1 x SVGA, 2 x RCA Audio Socket, 2 x RCA Video Socket | ||
Gender Female | ||
- COO (Country of Origin):
- GB
Single Gang with PCB
1 x Easy-install solderless VGA socket
4 x RCA sockets (2 left, 2 right)
1 x RCA video socket
4 x RCA sockets (2 left, 2 right)
1 x RCA video socket
