- RS Stock No.:
- 916-6935
- Mfr. Part No.:
- ADV7613WBBCZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 916-6935
- Mfr. Part No.:
- ADV7613WBBCZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
HDMI & DVI Interface, Analog Devices
Specifications
Attribute | Value |
---|---|
Audio/Video Standards | DTS-HD |
Number of Channels | 2 |
Mounting Type | Surface Mount |
Package Type | CSPBGA |
Pin Count | 100 |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Dimensions | 9.1 x 9.1 x 0.97mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |