ADV7180BST48Z, Audio & Video Encoder & Decoder for NTSC, PAL, SECAM, 3-Channel, 48-Pin LQFP
- RS Stock No.:
- 759-3067
- Mfr. Part No.:
- ADV7180BST48Z
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 759-3067
- Mfr. Part No.:
- ADV7180BST48Z
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| IC Type | Audio Codec Voltage-Translation Transceiver IC | |
| Audio/Video Standards | NTSC, PAL, SECAM | |
| Number of Channels | 3 | |
| Typical Supply Current | 77mA | |
| Power Supply Type | Single | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Typical Operating Supply Voltage | 1.8 V | |
| Dimensions | 7.2 x 7.2 x 1.45mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
IC Type Audio Codec Voltage-Translation Transceiver IC | ||
Audio/Video Standards NTSC, PAL, SECAM | ||
Number of Channels 3 | ||
Typical Supply Current 77mA | ||
Power Supply Type Single | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 48 | ||
Typical Operating Supply Voltage 1.8 V | ||
Dimensions 7.2 x 7.2 x 1.45mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
