ADV7511KSTZ, Audio & Video Encoder & Decoder for HDTV, 8-Channel, 100-Pin LQFP
- RS Stock No.:
- 759-2174
- Mfr. Part No.:
- ADV7511KSTZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 759-2174
- Mfr. Part No.:
- ADV7511KSTZ
- Brand:
- Analog Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Audio/Video Standards | HDTV | |
IC Type | Audio Codec Voltage-Translation Transceiver IC | |
Number of Channels | 8 | |
Power Supply Type | Single | |
Mounting Type | Surface Mount | |
Package Type | LQFP | |
Pin Count | 100 | |
Typical Operating Supply Voltage | 1.8 to 3.3 V | |
Dimensions | 14 x 14 x 1.45mm | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Audio/Video Standards HDTV | ||
IC Type Audio Codec Voltage-Translation Transceiver IC | ||
Number of Channels 8 | ||
Power Supply Type Single | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 100 | ||
Typical Operating Supply Voltage 1.8 to 3.3 V | ||
Dimensions 14 x 14 x 1.45mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||