Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Audio & Video ICs
Audio & Video Encoders & Decoders
Texas Instruments, TLV320AIC23BIRHDG4 32bit- Audio Codec 28-Pin QFN
RS Stock No.:
662-5012
Mfr. Part No.:
TLV320AIC23BIRHDG4
Brand:
Texas Instruments
View this category
Discontinued product
RS Stock No.:
662-5012
Mfr. Part No.:
TLV320AIC23BIRHDG4
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Audio CODEC, Texas Instruments
Audio, Texas Instruments
Attribute
Value
Number of Channels
Stereo
Number of ADC Inputs
3
Mounting Type
Surface Mount
Package Type
QFN
Number of DAC Outputs
4
Interface Type
SPI
Pin Count
28
Typical Operating Supply Voltage
1.5 V, 3.3 V
Number of DACs
2
Sampling Rate
96ksps
Dimensions
5 x 5 x 0.9mm
ADC/DAC Resolution
32bit
Number of ADCs
2
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C