SAA7114H, Video Decoder 100-Pin LQFP
- RS Stock No.:
- 380-0881
- Mfr. Part No.:
- SAA7114H
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 380-0881
- Mfr. Part No.:
- SAA7114H
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 100 | |
| Dimensions | 14 x 14 x 1.4mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 100 | ||
Dimensions 14 x 14 x 1.4mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||

Video, NXP Semiconductors
