ADV7280KCPZ-M, Video Decoder NTSC, PAL, SECAM 1-Channel 10bit- 1.71 → 1.89 V 32-Pin LFCSP
- RS Stock No.:
- 159-9550
- Mfr. Part No.:
- ADV7280KCPZ-M
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 159-9550
- Mfr. Part No.:
- ADV7280KCPZ-M
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Single | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 32 | |
| Typical Operating Supply Voltage | 1.71 → 1.89 V | |
| Dimensions | 5.1 x 5.1 x 0.75mm | |
| ADC/DAC Resolution | 10bit | |
| Number of ADCs | 1 | |
| Standard Input Type | NTSC, PAL, SECAM | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -10 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Single | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 32 | ||
Typical Operating Supply Voltage 1.71 → 1.89 V | ||
Dimensions 5.1 x 5.1 x 0.75mm | ||
ADC/DAC Resolution 10bit | ||
Number of ADCs 1 | ||
Standard Input Type NTSC, PAL, SECAM | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -10 °C | ||
- COO (Country of Origin):
- MY
