Surface Mount Audio Transformer
- RS Stock No.:
- 168-3267
- Mfr. Part No.:
- 749196318
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-3267
- Mfr. Part No.:
- 749196318
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary DC Resistance | 145mΩ | |
| Current Rating | 830mA | |
| Dimensions | 17.5 x 16 x 9mm | |
| Mounting Type | Surface Mount | |
| Termination Type | Solder | |
| Depth | 9mm | |
| Length | 17.5mm | |
| Width | 16mm | |
| Turns Ratio | 1:1:1:1:1:1 | |
| Maximum Temperature | +125°C | |
| Construction | Enclosed | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary DC Resistance 145mΩ | ||
Current Rating 830mA | ||
Dimensions 17.5 x 16 x 9mm | ||
Mounting Type Surface Mount | ||
Termination Type Solder | ||
Depth 9mm | ||
Length 17.5mm | ||
Width 16mm | ||
Turns Ratio 1:1:1:1:1:1 | ||
Maximum Temperature +125°C | ||
Construction Enclosed | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- PH
Transformer with 6 identical windings
4 sizes with 5 different lengths of air gap each
Isolation voltage up to 1.5 kVAC
Low leakage inductance
Operating temperature: -40 ºC to +125 ºC
By using different circuits more than 375 transformer solutions and about 125 choke solutions possible. Consequently, quick prototyping possibilities
EFD size parts provide Basic insulation for a working voltage of 250VRMS when they are connected appropriate
Flyback converters
Forward converters
Push-pull converters
Step-up/step-down converters
SEPIC
4 sizes with 5 different lengths of air gap each
Isolation voltage up to 1.5 kVAC
Low leakage inductance
Operating temperature: -40 ºC to +125 ºC
By using different circuits more than 375 transformer solutions and about 125 choke solutions possible. Consequently, quick prototyping possibilities
EFD size parts provide Basic insulation for a working voltage of 250VRMS when they are connected appropriate
Flyback converters
Forward converters
Push-pull converters
Step-up/step-down converters
SEPIC

