Surface Mount Audio Transformer

RS Stock No.:
168-3245
Mfr. Part No.:
749196248
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Primary DC Resistance

200mΩ

Current Rating

800mA

Dimensions

16.3 x 12 x 7.4mm

Mounting Type

Surface Mount

Termination Type

Solder

Depth

7.4mm

Length

16.3mm

Width

12mm

Turns Ratio

1:1:1:1:1:1

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Construction

Enclosed

COO (Country of Origin):
PH
Transformer with 6 identical windings
4 sizes with 5 different lengths of air gap each
Isolation voltage up to 1.5 kVAC
Low leakage inductance
Operating temperature: -40 ºC to +125 ºC
By using different circuits more than 375 transformer solutions and about 125 choke solutions possible. Consequently, quick prototyping possibilities
EFD size parts provide Basic insulation for a working voltage of 250VRMS when they are connected appropriate
Flyback converters
Forward converters
Push-pull converters
Step-up/step-down converters
SEPIC