Through Hole Audio Transformer 600Ω 2mW
- RS Stock No.:
- 123-7225
- Mfr. Part No.:
- Z1678E
- Brand:
- OEP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7225
- Mfr. Part No.:
- Z1678E
- Brand:
- OEP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Primary Impedance | 75Ω | |
| Secondary Impedance | 600Ω | |
| Primary DC Resistance | 15.6Ω | |
| Power Rating | 2mW | |
| Secondary DC Resistance | 146.7Ω | |
| Dimensions | 18 x 18 x 15mm | |
| Mounting Type | Through Hole | |
| Termination Type | PC Pin | |
| Weight | 14g | |
| Depth | 15mm | |
| Length | 18mm | |
| Width | 18mm | |
| Maximum Operating Frequency | 20kHz | |
| Construction | Enclosed | |
| Maximum Temperature | +75°C | |
| Minimum Operating Frequency | 40Hz | |
| Turns Ratio | 1:2.8 C.T | |
| Isolation Voltage | 1000V | |
| Core Type | Laminated | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Primary Impedance 75Ω | ||
Secondary Impedance 600Ω | ||
Primary DC Resistance 15.6Ω | ||
Power Rating 2mW | ||
Secondary DC Resistance 146.7Ω | ||
Dimensions 18 x 18 x 15mm | ||
Mounting Type Through Hole | ||
Termination Type PC Pin | ||
Weight 14g | ||
Depth 15mm | ||
Length 18mm | ||
Width 18mm | ||
Maximum Operating Frequency 20kHz | ||
Construction Enclosed | ||
Maximum Temperature +75°C | ||
Minimum Operating Frequency 40Hz | ||
Turns Ratio 1:2.8 C.T | ||
Isolation Voltage 1000V | ||
Core Type Laminated | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- CH
