Through Hole Audio Transformer 2.4kΩ
- RS Stock No.:
- 123-7213
- Mfr. Part No.:
- J30A04C
- Brand:
- OEP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7213
- Mfr. Part No.:
- J30A04C
- Brand:
- OEP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Primary Impedance | 150 Ω, 600 Ω | |
| Secondary Impedance | 2.4kΩ | |
| Primary DC Resistance | 40Ω | |
| Secondary DC Resistance | 432Ω | |
| Dimensions | 36 x 30 x 25mm | |
| Mounting Type | Through Hole | |
| Termination Type | PC Pin | |
| Weight | 110g | |
| Depth | 25mm | |
| Length | 36mm | |
| Width | 30mm | |
| Isolation Voltage | 500V | |
| Core Type | Laminated | |
| Minimum Operating Frequency | 10Hz | |
| Turns Ratio | 1 + 1 : 4 | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +70°C | |
| Construction | Enclosed | |
| Maximum Operating Frequency | 35kHz | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Primary Impedance 150 Ω, 600 Ω | ||
Secondary Impedance 2.4kΩ | ||
Primary DC Resistance 40Ω | ||
Secondary DC Resistance 432Ω | ||
Dimensions 36 x 30 x 25mm | ||
Mounting Type Through Hole | ||
Termination Type PC Pin | ||
Weight 110g | ||
Depth 25mm | ||
Length 36mm | ||
Width 30mm | ||
Isolation Voltage 500V | ||
Core Type Laminated | ||
Minimum Operating Frequency 10Hz | ||
Turns Ratio 1 + 1 : 4 | ||
Minimum Temperature -20°C | ||
Maximum Temperature +70°C | ||
Construction Enclosed | ||
Maximum Operating Frequency 35kHz | ||
- COO (Country of Origin):
- GB
