Through Hole Audio Transformer 600Ω
- RS Stock No.:
- 123-7205
- Mfr. Part No.:
- A187A17C
- Brand:
- OEP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7205
- Mfr. Part No.:
- A187A17C
- Brand:
- OEP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Primary Impedance | 200Ω | |
| Secondary Impedance | 600Ω | |
| Primary DC Resistance | 11.5Ω | |
| Secondary DC Resistance | 42Ω | |
| Dimensions | 29.4 x 25 x 24.2mm | |
| Mounting Type | Through Hole | |
| Termination Type | PC Pin | |
| Weight | 56g | |
| Depth | 24.2mm | |
| Length | 29.4mm | |
| Width | 25mm | |
| Minimum Operating Frequency | 20Hz | |
| Turns Ratio | 1:1.73 | |
| Minimum Temperature | 0°C | |
| Core Type | Laminated | |
| Isolation Voltage | 500V | |
| Maximum Operating Frequency | 30kHz | |
| Construction | Enclosed | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Primary Impedance 200Ω | ||
Secondary Impedance 600Ω | ||
Primary DC Resistance 11.5Ω | ||
Secondary DC Resistance 42Ω | ||
Dimensions 29.4 x 25 x 24.2mm | ||
Mounting Type Through Hole | ||
Termination Type PC Pin | ||
Weight 56g | ||
Depth 24.2mm | ||
Length 29.4mm | ||
Width 25mm | ||
Minimum Operating Frequency 20Hz | ||
Turns Ratio 1:1.73 | ||
Minimum Temperature 0°C | ||
Core Type Laminated | ||
Isolation Voltage 500V | ||
Maximum Operating Frequency 30kHz | ||
Construction Enclosed | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- GB
