TLV320AIC23BIPW, Audio Codec IC, 2-Channel, 28-Pin TSSOP
- RS Stock No.:
- 620-2072
- Mfr. Part No.:
- TLV320AIC23BIPW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 620-2072
- Mfr. Part No.:
- TLV320AIC23BIPW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Audio Codec IC | |
| Number of Channels | 2 | |
| Power Supply Type | Single | |
| Number of ADC Inputs | 3 | |
| Mounting Type | Surface Mount | |
| Number of DAC Outputs | 4 | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Interface Type | SPI | |
| Typical Operating Supply Voltage | 1.5 V, 3.3 V | |
| Number of DACs | 2 | |
| Dimensions | 9.7 x 4.4 x 1.15mm | |
| Sampling Rate | 96ksps | |
| ADC/DAC Resolution | 32bit | |
| Number of ADCs | 2 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Audio Codec IC | ||
Number of Channels 2 | ||
Power Supply Type Single | ||
Number of ADC Inputs 3 | ||
Mounting Type Surface Mount | ||
Number of DAC Outputs 4 | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Interface Type SPI | ||
Typical Operating Supply Voltage 1.5 V, 3.3 V | ||
Number of DACs 2 | ||
Dimensions 9.7 x 4.4 x 1.15mm | ||
Sampling Rate 96ksps | ||
ADC/DAC Resolution 32bit | ||
Number of ADCs 2 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Audio Codecs, Texas Instruments
Audio Amplifiers, Texas Instruments
