- RS Stock No.:
- 178-8897
- Mfr. Part No.:
- TLV320AIC10IPFB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 178-8897
- Mfr. Part No.:
- TLV320AIC10IPFB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Audio CODEC, Texas Instruments
Audio, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Channels | Mono |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Number of ADC Inputs | 1 |
Package Type | TQFP |
Number of DAC Outputs | 1 |
Pin Count | 48 |
Interface Type | SPI |
Typical Operating Supply Voltage | 5.5 (Analogue) V, 5.5 (Digital) V |
Number of DACs | 1 |
Dimensions | 7.2 x 7.2 x 1.05mm |
Sampling Rate | 22ksps |
ADC/DAC Resolution | 16bit |
Number of ADCs | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |