CS42526-CQZ, Audio Codec IC, 2-Channel, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-8391
Mfr. Part No.:
CS42526-CQZ
Brand:
Cirrus Logic
Find similar products by selecting one or more attributes.
Select all

Brand

Cirrus Logic

IC Type

Audio Codec IC

Number of Channels

2

Power Supply Type

Single

Number of ADC Inputs

2

Mounting Type

Surface Mount

Number of DAC Outputs

6

Package Type

LQFP

Pin Count

64

Interface Type

SPI

Typical Operating Supply Voltage

5 V

Number of DACs

6

Sampling Rate

192ksps

Dimensions

10.1 x 10.1 x 1.45mm

ADC/DAC Resolution

24bit

Number of ADCs

2

Maximum Operating Temperature

+70 °C

Codec Type

General Purpose

Minimum Operating Temperature

-10 °C

COO (Country of Origin):
PH