Texas Instruments, 2-ChannelAudio, 8-Pin VSSOP LM833MM/NOPB
- RS Stock No.:
- 914-2989
- Mfr. Part No.:
- LM833MM/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-2989
- Mfr. Part No.:
- LM833MM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | Maximum of 36 V | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 15MHz | |
| Typical Dual Supply Voltage | ±15V | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage Maximum of 36 V | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 15MHz | ||
Typical Dual Supply Voltage ±15V | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
