Texas Instruments, 2-Channel0.07 W @ 32 Ω, 0.1 W @ 16 Ω, 8-Pin VSSOP LM4810MM/NOPB

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
824-6904
Mfr. Part No.:
LM4810MM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Headphone Amplifier

Output Type

2 Channel Stereo

Maximum Power

0.07 W @ 32 Ω, 0.1 W @ 16 Ω

Application

Cellular Phone, Microphone Preamplifier, PDA, Personal Computers

Mounting Type

Surface Mount

Typical Single Supply Voltage

2 → 5.5 V

Power Supply Type

Single

Number of Channels per Chip

2

Package Type

VSSOP

Pin Count

8

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Typical Gain Bandwidth Product

20kHz

Dimensions

3.1 x 3.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Audio Power Amplifiers, Dual & Multiple, Texas Instruments


A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.


Audio Amplifiers, Texas Instruments