Texas Instruments, 2-Channel20W, 48-Pin HTQFP TAS5711PHP
- RS Stock No.:
- 814-3956
- Mfr. Part No.:
- TAS5711PHP
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-3956
- Mfr. Part No.:
- TAS5711PHP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Power Amplifier | |
| Output Type | 1 Channel Mono, 2 Channel Stereo | |
| Application | Audio Equipment | |
| Maximum Power | 20W | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 0.3 → 5.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | HTQFP | |
| Pin Count | 48 | |
| Input Signal Type | Single | |
| Output Signal Type | Differential, Single Ended | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 7.2 x 7.2 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Power Amplifier | ||
Output Type 1 Channel Mono, 2 Channel Stereo | ||
Application Audio Equipment | ||
Maximum Power 20W | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 0.3 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type HTQFP | ||
Pin Count 48 | ||
Input Signal Type Single | ||
Output Signal Type Differential, Single Ended | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 7.2 x 7.2 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
