Texas Instruments, 2-Channel20 W @ 8 Ω, 48-Pin HTQFP TAS5710PHP
- RS Stock No.:
- 814-3953
- Mfr. Part No.:
- TAS5710PHP
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 814-3953
- Mfr. Part No.:
- TAS5710PHP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Power Amplifier | |
| Output Type | 2 Channel Stereo | |
| Maximum Power | 20 W @ 8 Ω | |
| Application | Speaker | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 0.3 → 30 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | HTQFP | |
| Pin Count | 48 | |
| Input Signal Type | Single | |
| Output Signal Type | Differential | |
| Dimensions | 7.2 x 7.2 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Amplifier Type Power Amplifier | ||
| Output Type 2 Channel Stereo | ||
| Maximum Power 20 W @ 8 Ω | ||
| Application Speaker | ||
| Mounting Type Surface Mount | ||
| Typical Single Supply Voltage 0.3 → 30 V | ||
| Power Supply Type Single | ||
| Number of Channels per Chip 2 | ||
| Package Type HTQFP | ||
| Pin Count 48 | ||
| Input Signal Type Single | ||
| Output Signal Type Differential | ||
| Dimensions 7.2 x 7.2 x 1.05mm | ||
| Maximum Operating Temperature +85 °C | ||
| Minimum Operating Temperature 0 °C | ||
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments
