Texas Instruments,Class-D1.8 W @ 8 Ω, 3.2 W @ 4 Ω, 9-Pin WSCP TPA2011D1YFFT
- RS Stock No.:
- 812-4211
- Mfr. Part No.:
- TPA2011D1YFFT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-4211
- Mfr. Part No.:
- TPA2011D1YFFT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Class-D | |
Output Type | 1 Channel Mono | |
Application | Cellular Phone, GPS, Portable Audio Equipment | |
Maximum Power | 1.8 W @ 8 Ω, 3.2 W @ 4 Ω | |
Mounting Type | Surface Mount | |
Typical Single Supply Voltage | 2.5 → 5.5 V | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Package Type | WSCP | |
Pin Count | 9 | |
Input Signal Type | Differential | |
Output Signal Type | Differential | |
Minimum CMRR | 79dB | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 1.21 x 1.16 x 0.325mm | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Class-D | ||
Output Type 1 Channel Mono | ||
Application Cellular Phone, GPS, Portable Audio Equipment | ||
Maximum Power 1.8 W @ 8 Ω, 3.2 W @ 4 Ω | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Package Type WSCP | ||
Pin Count 9 | ||
Input Signal Type Differential | ||
Output Signal Type Differential | ||
Minimum CMRR 79dB | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.21 x 1.16 x 0.325mm | ||
Maximum Operating Temperature +85 °C | ||
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments