onsemi,0.35 W @ 4 Ω, 0.7 W @ 8 Ω, 20-Pin SSOP LA4814JA-AE

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
801-0254
Mfr. Part No.:
LA4814JA-AE
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Amplifier Type

Power Amplifier

Output Type

2 Channel Stereo

Application

Mini Radio Cassette Players/Recorder, Portable Audio Device

Maximum Power

0.35 W @ 4 Ω, 0.7 W @ 8 Ω

Mounting Type

Surface Mount

Typical Single Supply Voltage

8 V

Power Supply Type

Single

Package Type

SSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Audio Power Amplifiers, ON Semiconductor



Audio Amplifiers, ON Semiconductor