Maxim, 2-ChannelDifferential, 10-Pin μMAX MAX4062EUB+
- RS Stock No.:
- 799-2892
- Mfr. Part No.:
- MAX4062EUB+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-2892
- Mfr. Part No.:
- MAX4062EUB+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Amplifier Type | Differential | |
| Output Type | Rail to Rail | |
| Application | Microphone, Tablet | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 2.4 → 5.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Input Signal Type | Differential | |
| Output Signal Type | Single Ended | |
| Typical Gain Bandwidth Product | 600kHz | |
| Minimum CMRR | 70dB | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 3.05 x 3.05 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Amplifier Type Differential | ||
Output Type Rail to Rail | ||
Application Microphone, Tablet | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.4 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type μMAX | ||
Pin Count 10 | ||
Input Signal Type Differential | ||
Output Signal Type Single Ended | ||
Typical Gain Bandwidth Product 600kHz | ||
Minimum CMRR 70dB | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
