STMicroelectronics, 2-Channel7W, 20-Pin PowerSO TDA7266D
- RS Stock No.:
- 795-7164
- Mfr. Part No.:
- TDA7266D
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 795-7164
- Mfr. Part No.:
- TDA7266D
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Bridge Amplifier | |
| Maximum Power | 7W | |
| Application | Audio Equipment | |
| Amplifier Class | Class A-B, Class D | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 3.5 → 12 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | PowerSO | |
| Pin Count | 20 | |
| Input Signal Type | Single | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 16 x 11.1 x 3.3mm | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Bridge Amplifier | ||
Maximum Power 7W | ||
Application Audio Equipment | ||
Amplifier Class Class A-B, Class D | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3.5 → 12 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type PowerSO | ||
Pin Count 20 | ||
Input Signal Type Single | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 16 x 11.1 x 3.3mm | ||
Audio Class-AB Power Amplifiers, STMicroelectronics
Mono, stereo and multi-channel solutions
Wide range of output power options
Wide range of output power options
Audio Amplifiers, STMicroelectronics
