onsemi, 2-ChannelAudio1W, 8-Pin DFN NCS2211MNTXG
- RS Stock No.:
- 787-8813
- Mfr. Part No.:
- NCS2211MNTXG
- Brand:
- ON Semiconductor
Subtotal (1 tape of 10 units)*
£1.43
(exc. VAT)
£1.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | £0.143 | £1.43 |
*price indicative
- RS Stock No.:
- 787-8813
- Mfr. Part No.:
- NCS2211MNTXG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Amplifier Type | Audio | |
| Output Type | Differential | |
| Maximum Power | 1 W, 1.5W | |
| Mounting Type | Surface Mount | |
| Amplifier Class | Class A-B | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Input Signal Type | Differential | |
| Output Signal Type | Differential | |
| Typical Gain Bandwidth Product | 12MHz | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 3 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Amplifier Type Audio | ||
Output Type Differential | ||
Maximum Power 1 W, 1.5W | ||
Mounting Type Surface Mount | ||
Amplifier Class Class A-B | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type DFN | ||
Pin Count 8 | ||
Input Signal Type Differential | ||
Output Signal Type Differential | ||
Typical Gain Bandwidth Product 12MHz | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 3 x 0.95mm | ||
