onsemi, 2-ChannelClass-D20 W @ 8 Ω, 32-Pin QFN NCS8353MNTXG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
787-8507
Mfr. Part No.:
NCS8353MNTXG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Amplifier Type

Class-D

Output Type

Differential

Maximum Power

20 W @ 8 Ω

Application

Flat Panel Display, Speaker

Mounting Type

Surface Mount

Typical Single Supply Voltage

8 → 26 V

Power Supply Type

Single

Number of Channels per Chip

2

Package Type

QFN

Pin Count

32

Input Signal Type

Differential

Output Signal Type

Differential

Minimum CMRR

-55dB

Maximum Operating Temperature

+85 °C

Dimensions

5 x 5 x 0.875mm

Minimum Operating Temperature

-40 °C

Priced to Clear

Yes