- RS Stock No.:
- 784-9414
- Mfr. Part No.:
- IRS20957SPBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 784-9414
- Mfr. Part No.:
- IRS20957SPBF
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
Class-D Audio Drivers, Infineon
A range of Class D audio amplifier driver ICs from Infineon.
Audio Amplifiers, Infineon
Specifications
Attribute | Value |
---|---|
Amplifier Type | Class-D |
Application | Multimedia, Power Amplifier |
Mounting Type | Surface Mount |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Package Type | SOIC |
Pin Count | 16 |
Input Signal Type | Single Ended |
Output Signal Type | Single Ended |
Typical Gain Bandwidth Product | 800kHz |
Typical Dual Supply Voltage | +8.9 V, -8.7 V |
Dimensions | 9.98 x 3.99 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 784-9414
- Mfr. Part No.:
- IRS20957SPBF
- Brand:
- Infineon