Texas Instruments, 4-ChannelClass-AB1.3 W @ 8 Ω, 2 W @ 4 Ω, 28-Pin TSSOP LM4938MH/NOPB
- RS Stock No.:
- 761-5202
- Mfr. Part No.:
- LM4938MH/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-5202
- Mfr. Part No.:
- LM4938MH/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Class-AB | |
| Output Type | 2 Channel Stereo | |
| Maximum Power | 1.3 W @ 8 Ω, 2 W @ 4 Ω | |
| Application | Desktop Computer, Flat Panel Display, Multi Mode Monitor, PDA, Portable Computer, Portable Radio | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Dimensions | 9.7 x 4.4 x 0.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Class-AB | ||
Output Type 2 Channel Stereo | ||
Maximum Power 1.3 W @ 8 Ω, 2 W @ 4 Ω | ||
Application Desktop Computer, Flat Panel Display, Multi Mode Monitor, PDA, Portable Computer, Portable Radio | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Input Signal Type Single Ended | ||
Output Signal Type Single Ended | ||
Dimensions 9.7 x 4.4 x 0.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -20 °C | ||
