Texas Instruments, 3-ChannelClass-AB0.02 W @ 32 Ω, 0.04 W @ 16 Ω, 10-Pin MSOP LM4911MM/NOPB
- RS Stock No.:
- 761-5198
- Mfr. Part No.:
- LM4911MM/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.55
(exc. VAT)
£7.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.31 | £6.55 |
| 25 - 95 | £1.026 | £5.13 |
| 100 - 495 | £0.832 | £4.16 |
| 500 - 995 | £0.72 | £3.60 |
| 1000 + | £0.616 | £3.08 |
*price indicative
- RS Stock No.:
- 761-5198
- Mfr. Part No.:
- LM4911MM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Class-AB | |
| Output Type | 2 Channel Stereo | |
| Maximum Power | 0.02 W @ 32 Ω, 0.04 W @ 16 Ω | |
| Application | Automotive, PDA, Portable CD Player, Portable Electronic Device | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 2 → 5.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 3 | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 3 x 3 x 0.86mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Class-AB | ||
Output Type 2 Channel Stereo | ||
Maximum Power 0.02 W @ 32 Ω, 0.04 W @ 16 Ω | ||
Application Automotive, PDA, Portable CD Player, Portable Electronic Device | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 3 | ||
Package Type MSOP | ||
Pin Count 10 | ||
Input Signal Type Single Ended | ||
Output Signal Type Single Ended | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 3 x 3 x 0.86mm | ||
