Texas Instruments, 2-ChannelAudio1.1W, 10-Pin MSOP LM4853MM/NOPB
- RS Stock No.:
- 761-5182
- Mfr. Part No.:
- LM4853MM/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-5182
- Mfr. Part No.:
- LM4853MM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Output Type | 2 Channel Stereo | |
| Application | Speaker | |
| Maximum Power | 1.1 W, 1.5W | |
| Mounting Type | Surface Mount | |
| Amplifier Class | Class A-B | |
| Typical Single Supply Voltage | 2.4 → 5.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Differential | |
| Dimensions | 3 x 3 x 0.86mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Output Type 2 Channel Stereo | ||
Application Speaker | ||
Maximum Power 1.1 W, 1.5W | ||
Mounting Type Surface Mount | ||
Amplifier Class Class A-B | ||
Typical Single Supply Voltage 2.4 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type MSOP | ||
Pin Count 10 | ||
Input Signal Type Single Ended | ||
Output Signal Type Differential | ||
Dimensions 3 x 3 x 0.86mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
