- RS Stock No.:
- 713-9048
- Mfr. Part No.:
- NJM2173AV-TE1
- Brand:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 713-9048
- Mfr. Part No.:
- NJM2173AV-TE1
- Brand:
- New Japan Radio
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Audio Line Amplifiers / Microphone Amplifiers, NJR
Audio Amplifiers, New Japan Radio (NJR)
Specifications
Attribute | Value |
---|---|
Amplifier Type | Class-AB |
Output Type | 2 Channel Stereo |
Application | Microphone |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3 V |
Power Supply Type | Single |
Package Type | SSOP |
Pin Count | 14 |
Input Signal Type | Single Ended |
Output Signal Type | Single Ended |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Temperature | +75 °C |
Minimum Operating Temperature | -20 °C |
Priced to Clear | Yes |
- RS Stock No.:
- 713-9048
- Mfr. Part No.:
- NJM2173AV-TE1
- Brand:
- New Japan Radio