ROHM,Class-AB0.5 W @ 8 Ω, 8-Pin MSOP BH7826FVM-TR

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
700-3441
Mfr. Part No.:
BH7826FVM-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Amplifier Type

Class-AB

Output Type

1 Channel Mono

Application

Speaker

Maximum Power

0.5 W @ 8 Ω

Mounting Type

Surface Mount

Typical Single Supply Voltage

3 V, 5 V

Power Supply Type

Single

Package Type

MSOP

Pin Count

8

Input Signal Type

Single Ended

Output Signal Type

Differential

Minimum Operating Temperature

-30 °C

Maximum Operating Temperature

+85 °C

Dimensions

2.9 x 2.8 x 0.75mm