Texas Instruments,Class-AB1.7 W @ 8 Ω, 3.1 W @ 3 Ω, 8-Pin SON TPA6211A1DRB
- RS Stock No.:
- 660-6304
- Mfr. Part No.:
- TPA6211A1DRB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 660-6304
- Mfr. Part No.:
- TPA6211A1DRB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Class-AB | |
Output Type | 1 Channel Mono | |
Maximum Power | 1.7 W @ 8 Ω, 3.1 W @ 3 Ω | |
Application | Speaker | |
Mounting Type | Surface Mount | |
Typical Single Supply Voltage | 3 V, 5 V | |
Power Supply Type | Single | |
Package Type | SON | |
Pin Count | 8 | |
Input Signal Type | Differential | |
Output Signal Type | Differential | |
Minimum CMRR | -63dB | |
Maximum Operating Temperature | +85 °C | |
Dimensions | 3 x 3 x 0.88mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Class-AB | ||
Output Type 1 Channel Mono | ||
Maximum Power 1.7 W @ 8 Ω, 3.1 W @ 3 Ω | ||
Application Speaker | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Power Supply Type Single | ||
Package Type SON | ||
Pin Count 8 | ||
Input Signal Type Differential | ||
Output Signal Type Differential | ||
Minimum CMRR -63dB | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 3 x 3 x 0.88mm | ||
Minimum Operating Temperature -40 °C | ||
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments